Vikan Broom, Black for Deck Washer Brush
- RS Stock No.:
- 276-5032
- Mfr. Part No.:
- 70609
- Brand:
- Vikan
Subtotal (1 unit)*
$42.59
(exc. GST)
$46.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.59 |
*price indicative
- RS Stock No.:
- 276-5032
- Mfr. Part No.:
- 70609
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 85mm | |
| Product Type | Broom | |
| Application | Deck Washer Brush | |
| Hard/Soft | Hard | |
| Colour | Black | |
| Bristle Length | 44mm | |
| Depth | 305mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), (EC) 1935/2004, EU Regulation 2023/2006/EC, UK 2019 No. 704 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 85mm | ||
Product Type Broom | ||
Application Deck Washer Brush | ||
Hard/Soft Hard | ||
Colour Black | ||
Bristle Length 44mm | ||
Depth 305mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), (EC) 1935/2004, EU Regulation 2023/2006/EC, UK 2019 No. 704 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Meets the REACH regulation
FDA compliant raw material
Related links
- Vikan Broom, Orange for Deck Washer Brush
- Vikan Broom, White for Deck Washer Brush
- Vikan Broom, Yellow for Deck Washer Brush
- Vikan Broom, Red for Deck Washer Brush
- Vikan Broom, Blue for Deck Washer Brush
- Vikan Broom Wet Areas
- Vikan Broom Wet Areas
- Vikan Broom, Black With Polyvinyl Chloride Bristles for Automotive












