Vikan Broom, Yellow for Wet Areas, Dry Areas

Subtotal (1 unit)*

$46.28

(exc. GST)

$50.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.28

*price indicative

RS Stock No.:
276-5054
Mfr. Part No.:
70686
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

90mm

Application

Wet Areas, Dry Areas

Hard/Soft

Medium

Colour

Yellow

Bristle Length

60mm

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, California Proposition 65, FDA raw material (CFR 21)

Depth

300mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Broom can effectively remove medium dirt-and-food particles in both dry and damp environments. It can be used with the handle. It is ideal for use in smaller food production areas.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy