Vikan Broom, Black With Polypropylene Bristles for Dry Areas, Wet Areas

Subtotal (1 unit)*

$59.96

(exc. GST)

$65.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 18 November 2026
  • Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.96

*price indicative

RS Stock No.:
176-7585
Mfr. Part No.:
31749
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

410mm

Product Type

Broom

Application

Dry Areas, Wet Areas

Hard/Soft

Hard

Colour

Black

Bristle Material

Polypropylene

Bristle Length

52mm

Broom Style

Push Broom

Standards/Approvals

FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, Halal compliant, EU Regulation 2023/2006/EC of Good Manufacturing Practice, EU 1935/2004

Depth

90mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for all areas in kitchens and restaurants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy