Vikan Broom, Yellow for Deck Washer Brush
- RS Stock No.:
- 276-5027
- Mfr. Part No.:
- 70606
- Brand:
- Vikan
Subtotal (1 unit)*
$44.73
(exc. GST)
$49.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.73 |
*price indicative
- RS Stock No.:
- 276-5027
- Mfr. Part No.:
- 70606
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 85mm | |
| Product Type | Broom | |
| Application | Deck Washer Brush | |
| Hard/Soft | Hard | |
| Colour | Yellow | |
| Bristle Length | 44mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1 Yes | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 85mm | ||
Product Type Broom | ||
Application Deck Washer Brush | ||
Hard/Soft Hard | ||
Colour Yellow | ||
Bristle Length 44mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1 Yes | ||
Depth 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Meets the REACH regulation
FDA compliant raw material












