Vikan Broom, Orange With Polyethylene Terephthalate Bristles
- RS Stock No.:
- 188-9816
- Mfr. Part No.:
- 31737
- Brand:
- Vikan
Subtotal (1 unit)*
$90.38
(exc. GST)
$99.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.38 |
*price indicative
- RS Stock No.:
- 188-9816
- Mfr. Part No.:
- 31737
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 50mm | |
| Hard/Soft | Medium | |
| Colour | Orange | |
| Bristle Material | Polyethylene Terephthalate | |
| Bristle Length | 54mm | |
| Broom Style | Ultra Safe Technology Broom | |
| Depth | 400mm | |
| Standards/Approvals | FDA (CFR 21), PA201270088, Halal, REACH (EC) No. 1907/2006, EU 2023/2006/EC, (EC) 1935/2004, Patent Pend. No.: PA201270087, : No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 50mm | ||
Hard/Soft Medium | ||
Colour Orange | ||
Bristle Material Polyethylene Terephthalate | ||
Bristle Length 54mm | ||
Broom Style Ultra Safe Technology Broom | ||
Depth 400mm | ||
Standards/Approvals FDA (CFR 21), PA201270088, Halal, REACH (EC) No. 1907/2006, EU 2023/2006/EC, (EC) 1935/2004, Patent Pend. No.: PA201270087, : No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Broom comes with angled Filament Security Units for effective sweeping of dry and wet surfaces in high-risk areas. All UST brooms and brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Related links
- Vikan Broom, Orange With Polyethylene Terephthalate Bristles
- Vikan Broom, Green With Polyethylene Terephthalate Bristles
- Vikan Broom, Yellow With Polyethylene Terephthalate Bristles
- Vikan Broom, Blue With Polyethylene Terephthalate Bristles
- Vikan Broom, White With Polyethylene Terephthalate Bristles
- Vikan Broom, Pink With Polyethylene Terephthalate Bristles
- Vikan Broom, Blue With Polyethylene Terephthalate Bristles for Heavy Duty Broom
- Vikan Broom, Green With Polyethylene Terephthalate Bristles for Heavy Duty Broom
