Eaton 25A, 400V D02 Bottle Fuse
- RS Stock No.:
- 228-736
- Mfr. Part No.:
- 25NZ02 FUSE-D02 25A T GL/GG 400VAC E18
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.84 | $2.784 |
*price indicative
- RS Stock No.:
- 228-736
- Mfr. Part No.:
- 25NZ02 FUSE-D02 25A T GL/GG 400VAC E18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN EN 60269-1 (VDE 0636 Part 10), IEC 60269, DIN EN 60269-3 (VDE 0636 Part 30), DIN VDE 0636-301 | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Standards/Approvals DIN EN 60269-1 (VDE 0636 Part 10), IEC 60269, DIN EN 60269-3 (VDE 0636 Part 30), DIN VDE 0636-301 | ||
Length 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Bussmann series low voltage D0 fuse is engineered for both domestic and general industrial applications, offering robust protection with time-delay features. Designed to accommodate a voltage rating of 400V and an amperage rating of 25A, this fuse ensures reliable performance in critical electrical systems. With its 50 kA breaking capacity, this fuse enhances safety by preventing excessive current from damaging equipment. The ceramic body further contributes to its durability, allowing it to withstand harsher environments while maintaining efficiency. Easy to install and compatible with various fuse bases, this low voltage D0 fuse is the ideal choice for those seeking reliability and compliance with international safety standards.
Offers superior protection against short circuits and overloads
Constructed with a durable ceramic body for increased longevity
Features a time-delay function, allowing it to handle temporary inrush currents
Compliant with RoHS and other international safety standards
Easy installation in various fuse holders enhances convenience
Non-indicating design ensures simplicity in application
Compatible with multiple fuse bases for versatile use
- RS Stock No. 0255164
- Mfr. Part No. 25NZ02R FUSE-D02 25A GR 400VAC E18
1 Pack of 10
$117.69
- RS Stock No. 6221089
- Mfr. Part No. 5SE2325
Each (In a Pack of 10)
$3.264
- RS Stock No. 1818569
- Mfr. Part No. 25NZ02
Each (In a Box of 10)
$37.77











