Eaton 25A, 400V ac D02 Diazed Fuse

Subtotal (1 pack of 12 units)*

$11.63

(exc. GST)

$12.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$11.63$0.969

*price indicative

RS Stock No.:
258-210
Mfr. Part No.:
288941 Z-D02/SE-25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Diazed Fuse

Current Rating

25A

Bottle Fuse Size

D02

Voltage

400V ac

Series

D02

Gauge/Cap Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Eaton Fuse links designed specifically for Eaton Distribution parts, this high-quality component ensures optimal protection for electrical circuits. The product’s robust construction includes a distinct snap-fit feature for effortless mounting on DIN rails, making installation a breeze. With a commendable amperage rating of 25 A, it provides essential cable and equipment protection under varying conditions, adeptly managing heat dissipation during operation.

Complies with international standards for quality and safety

Allows for comprehensive heat management

Supplies critical protection in a range of ambient temperatures

Accommodates a variety of applications

The eye-catching yellow colour enhances visibility in installations

  • RS Stock No. 1818569
  • Mfr. Part No. 25NZ02
Each (In a Box of 10)
$37.77
  • RS Stock No. 1818898
  • Mfr. Part No. 25NZ02
Each
$7.54
  • RS Stock No. 6221089
  • Mfr. Part No. 5SE2325
Each (In a Pack of 10)
$3.264
  • RS Stock No. 0228736
  • Mfr. Part No. 25NZ02 FUSE-D02 25A T GL/GG 400VAC E18
1 Pack of 10
$27.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy