Siemens 80A DIV Diazed Fuse, gG, 500V ac
- RS Stock No.:
- 396-023
- Mfr. Part No.:
- 5SC211
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
999999984 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$42.273
(exc. GST)
$46.50
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 75 | $42.273 | $126.819 |
78 - 297 | $41.547 | $124.641 |
300 + | $40.47 | $121.41 |
*price indicative
- RS Stock No.:
- 396-023
- Mfr. Part No.:
- 5SC211
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
DIAZED Fuses, Size DIV, Type gG
DIAZED fuse links, 5SC2 Series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Bottle Fuse Size | DIV |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 400 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Silver |
Body Material | Ceramic |
Related links
- Siemens 100A DIV Diazed Fuse, gG, 500V ac
- Eaton 20A Diazed Fuse, gG, 500V ac
- Eaton 4A Diazed Fuse, gG, 500V ac
- Eaton 50A Diazed Fuse, gG, 500V ac
- Eaton 16A Diazed Fuse, gG, 500V ac
- Eaton 10A Diazed Fuse, gG, 500V ac
- Eaton 6A Diazed Fuse, gG, 500V ac
- Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac