Eaton 35A, 400V D02 Bottle Fuse
- RS Stock No.:
- 228-742
- Mfr. Part No.:
- 35NZ02 FUSE-D02 35A T GL/GG 400VAC E18
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$33.81
(exc. GST)
$37.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.81 | $3.381 |
*price indicative
- RS Stock No.:
- 228-742
- Mfr. Part No.:
- 35NZ02 FUSE-D02 35A T GL/GG 400VAC E18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | Ceramic | |
| Length | 36mm | |
| Standards/Approvals | IEC 60269, DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material Ceramic | ||
Length 36mm | ||
Standards/Approvals IEC 60269, DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10) | ||
- COO (Country of Origin):
- PL
The Eaton low voltage D0 fuse represents the pinnacle of safety and reliability in electrical applications. Designed for both domestic and industrial use, this fuse ensures optimal protection for your electrical systems. Its time-delay functionality enables it to withstand temporary overloads without blowing, making it a robust solution for high-demand environments. The high breaking capacity ensures that it can handle fault conditions with utmost efficiency, safeguarding your systems from potential damage. With compliance to several international standards, this fuse not only promises exceptional performance but also meets rigorous safety benchmarks. Its compact design and ceramic body allow for seamless integration into various setups, ensuring that space is utilised effectively while maintaining superior protection.
Offers excellent overload protection without frequent interruptions
Compact and lightweight design facilitates easy installation
Ceramic body ensures durability and long-lasting performance
Time-delay feature improves reliability during high inrush currents
Complies with major international safety standards, assuring quality
Designed for versatility across domestic and industrial applications
- RS Stock No. 0259853
- Mfr. Part No. 288943 Z-D02/SE-35
1 Pack of 12
$11.05
- RS Stock No. 6221102
- Mfr. Part No. 5SE2335
Each (In a Pack of 10)
$8.176












