Eaton 50A, 400V D02 Bottle Fuse
- RS Stock No.:
- 229-042
- Mfr. Part No.:
- 50NZ02 FUSE-D02 50A T GL/GG 400VAC E18
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$43.92
(exc. GST)
$48.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.92 | $4.392 |
*price indicative
- RS Stock No.:
- 229-042
- Mfr. Part No.:
- 50NZ02 FUSE-D02 50A T GL/GG 400VAC E18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | White | |
| Body Material | Ceramic | |
| Length | 36mm | |
| Standards/Approvals | DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour White | ||
Body Material Ceramic | ||
Length 36mm | ||
Standards/Approvals DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D0 fuse is designed to offer reliable protection in both domestic and industrial settings. Its robust build and time-delay functionality ensure that it effectively protects against circuit overloads, while maintaining operational efficiency. With a white ceramic body, it exhibits durability in demanding environments. The fuse is compliant with numerous international standards, ensuring reliability and safety. Suitable for various applications, it integrates seamlessly into existing setups, making it a versatile choice for electrical installations.
Time-delay functionality enhances operational resilience
White ceramic construction ensures durability under pressure
International certifications guarantee compliance and safety
Compact dimensions facilitate easy installation in limited spaces
Non-indicating design prevents unnecessary interruptions
Suitable for a wide range of fuse bases for enhanced compatibility
- RS Stock No. 6221124
- Mfr. Part No. 5SE2350
Each (In a Pack of 10)
$4.975
- RS Stock No. 0258918
- Mfr. Part No. 288945 Z-D02/SE-50
1 Pack of 12
$11.63












