Eaton 25A, 400V ac D02 Neozed Fuse

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.54

(exc. GST)

$8.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$7.54-
3 - 4$7.431%
5 +$7.332%

*price indicative

RS Stock No.:
181-8898
Mfr. Part No.:
25NZ02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

400V ac

Series

NZ

Breaking Capacity

50kA

Gauge/Cap Colour

Yellow

Body Material

Ceramic

Standards/Approvals

VDE 0636, UPC, EAN, GOST-R, IEC 60269, DIN VDE 0636-301, CE, RoHS

Diameter

15mm

Length

36mm

Fuse-link, LV, 25 A, AC 400 V, D02, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

  • RS Stock No. 1818569
  • Mfr. Part No. 25NZ02
Each (In a Box of 10)
$43.239
  • RS Stock No. 6221089
  • Mfr. Part No. 5SE2325
Each (In a Pack of 10)
$3.427
  • RS Stock No. 3770279
  • Mfr. Part No. W213160 / D02GG40V25
Each (In a Pack of 5)
$3.832
  • RS Stock No. 0258210
  • Mfr. Part No. 288941 Z-D02/SE-25
1 Pack of 12
$11.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy