Eaton 63A, 400V D02 Bottle Fuse
- RS Stock No.:
- 228-759
- Mfr. Part No.:
- 63NZ02 FUSE-D02 63A T GL/GG 400VAC E18
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$44.37
(exc. GST)
$48.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.37 | $4.437 |
*price indicative
- RS Stock No.:
- 228-759
- Mfr. Part No.:
- 63NZ02 FUSE-D02 63A T GL/GG 400VAC E18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Copper | |
| Body Material | Ceramic | |
| Standards/Approvals | IEC 60269, DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30) | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Copper | ||
Body Material Ceramic | ||
Standards/Approvals IEC 60269, DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30) | ||
Length 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D0 fuse is engineered for reliable performance and exceptional safety in various applications. Designed to handle electrical overloads, it features a time-delay function, making it ideal for both domestic and industrial environments where consistent power is crucial. The fuse combines robust materials, including a white ceramic body, and innovative engineering to ensure long-lasting reliability and compliance with rigorous safety standards. Its compact size allows for easy installation in various fuse holders, while the copper construction and high durable rating enhance its capability to withstand demanding operating conditions. With its reliable breaking capacity, this fuse not only protects your electrical systems but also contributes to overall energy efficiency.
Time-delay functionality allows for additional protection against transient surges
Robust construction ensures longevity and reliability in demanding environments
Compact dimensions facilitate easy installation without compromising space
Versatile compatibility with various fuse bases enhances application flexibility
High breaking capacity protects circuits from overload and fault conditions
Complies with stringent safety standards for peace of mind in operation
Non-indicating design simplifies maintenance by eliminating visual indicators
