Siemens 4A, 750 V ac, 750V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$321.82

(exc. GST)

$354.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$321.82$64.364

*price indicative

RS Stock No.:
167-698
Mfr. Part No.:
5SD602
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Diazed Fuse

Current Rating

4A

Bottle Fuse Size

D3

Voltage

750V ac, 750V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, IEC 60947-2, EN 60269 1, EAC, UKCA, CE

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is designed for optimal protection within DC rail systems, featuring a quick-acting tripping characteristic class for reliable performance. It operates at a supply voltage of 750 V for both AC and DC, ensuring robust protection in demanding environments. The product has impressive breaking capacity rated at 8 kA and its compact size DIII facilitate its integration into various applications, providing peace of mind and exceptional safety.

Quick response characteristic for enhanced safety

Compact design for versatile

Brown colour coding for easy identification

Compatible with screw adapters and sleeves

Low power loss of 4 W

IP20 protection class for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy