Siemens 50A, 750 V ac, 750V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$620.80

(exc. GST)

$682.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$620.80$124.16

*price indicative

RS Stock No.:
163-278
Mfr. Part No.:
5SD610
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Diazed Fuse

Current Rating

50A

Bottle Fuse Size

D3

Voltage

750V ac, 750V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

EAC, EN 60269 1, UKCA, CE, IEC 60947-2, RoHS

COO (Country of Origin):
SI
The Siemens DIAZED Fuse provides robust protection for 750 V DC rail systems, featuring a quick-acting tripping characteristic class and an impressive breaking capacity of 8 kA. Rated at 50A, it is designed specifically for semiconductor protection, ensuring high reliability in demanding environments. The fuse supports an operational temperature range of -5 °C to 40 °C, making it suitable for various applications.

Quick acting tripping for safety

Robust construction for reliability

Compact 78 g for easy installation

IP20 protection against dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy