Siemens 10A, 750 V ac, 750V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$314.09

(exc. GST)

$345.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$314.09$62.818

*price indicative

RS Stock No.:
163-272
Mfr. Part No.:
5SD604
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Product Type

Diazed Fuse

Bottle Fuse Size

D3

Voltage

750V ac, 750V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

EAC, UKCA, CE, IEC 60947-2, EN 60269 1, RoHS

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is designed for 750 V DC rail system protection, featuring a quick acting tripping characteristic class and a size DIII rating. With a breaking capacity of 8 kA at DC according to IEC 60947-2, it ensures robust performance, while maintaining a power loss of 4.8 W per pole during operation. The product showcases a mechanical design that supports versatile mounting positions, ensuring adaptability in various installations.

Red colour coding for easy identification

Designed for semiconductor protection

Lightweight at 69 g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy