Siemens 16A, 750 V ac, 750V dc D3 Diazed Fuse
- RS Stock No.:
- 163-273
- Mfr. Part No.:
- 5SD605
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$343.17
(exc. GST)
$377.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $343.17 | $68.634 |
*price indicative
- RS Stock No.:
- 163-273
- Mfr. Part No.:
- 5SD605
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 16A | |
| Bottle Fuse Size | D3 | |
| Voltage | 750V ac, 750V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC, CE, IEC 60947-2, UKCA, RoHS, EN 60269 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 16A | ||
Bottle Fuse Size D3 | ||
Voltage 750V ac, 750V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC, CE, IEC 60947-2, UKCA, RoHS, EN 60269 1 | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse ensures robust protection for rail system applications, featuring a quick acting tripping characteristic class F and a rated voltage of 750 V at both AC and DC. The design includes a SILIZED fuse link suitable for semiconductor protection, and it offers a breaking capacity of up to 8 kA at DC, ensuring high performance under various operational conditions.
Compact design for flexible ideally vertical mounting
IP20 protection class for safe operation
Low power loss of 5.9 W
Adaptable with screw adapters or sleeves
- RS Stock No. 0163279
- Mfr. Part No. 5SD611
1 Pack of 5
$708.58
- RS Stock No. 0167697
- Mfr. Part No. 5SD601
1 Pack of 5
$305.73
- RS Stock No. 0163272
- Mfr. Part No. 5SD604
1 Pack of 5
$314.09
- RS Stock No. 0163278
- Mfr. Part No. 5SD610
1 Pack of 5
$620.80
Related links
- Siemens 2A D3 Diazed Fuse, 750V ac/dc
- Siemens 4A D3 Diazed Fuse, 750V ac/dc
- Siemens 25A D3 Diazed Fuse, 750V ac/dc
- Siemens 50A D3 Diazed Fuse, 750V ac/dc
- Siemens 63A D3 Diazed Fuse, 750V ac/dc
- Siemens 35A D3 Diazed Fuse, 750V ac/dc
- Siemens 10A D3 Diazed Fuse, 750V ac/dc
- Siemens 16A D3 Diazed Fuse, 690V ac/dc












