Siemens 2A, 750 V ac, 750V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$305.73

(exc. GST)

$336.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$305.73$61.146

*price indicative

RS Stock No.:
167-697
Mfr. Part No.:
5SD601
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

2A

Product Type

Diazed Fuse

Bottle Fuse Size

D3

Voltage

750V ac, 750V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Diameter

28mm

Standards/Approvals

EAC, EN 60269 1, UKCA, IEC 60947-2, RoHS, CE

Length

70mm

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is engineered for 750 V DC rail system protection, featuring a quick acting tripping characteristic class with a remarkable rated breaking capacity of 8 kA at DC, ensuring enhanced safety and reliability. Designed for semiconductor protection, it boasts an operating class of gG and is suitable for diverse installations, making it an essential component in electrical systems requiring efficient overcurrent protection.

Power loss rating of 2.8 W for efficient performance

Compliant with EN 60269 1 standards

IP20 rating for dust protection and safe operation

Lightweight at 70 g for easy handling

Versatile mounting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy