Siemens 25A, 750 V ac, 750V dc D3 Diazed Fuse
- RS Stock No.:
- 163-275
- Mfr. Part No.:
- 5SD607
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$426.05
(exc. GST)
$468.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $426.05 | $85.21 |
*price indicative
- RS Stock No.:
- 163-275
- Mfr. Part No.:
- 5SD607
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | D3 | |
| Voltage | 750V ac, 750V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60947-2, RoHS, UKCA, EN 60269 1, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size D3 | ||
Voltage 750V ac, 750V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60947-2, RoHS, UKCA, EN 60269 1, CE, EAC | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse is designed for 750 V DC rail system protection, featuring a quick acting tripping characteristic class and a size designation of DIII according to EN 60269-1. With a rated breaking capacity current of 8 kA at DC and a power loss of just 8.3 W during operation, it ensures efficient and reliable performance in demanding environments.
Flexible mounting positions
IP20 protection class for safety
Distinctive yellow colour coding for easy identification
Related links
- Siemens 2A D3 Diazed Fuse, 750V ac/dc
- Siemens 4A D3 Diazed Fuse, 750V ac/dc
- Siemens 16A D3 Diazed Fuse, 750V ac/dc
- Siemens 50A D3 Diazed Fuse, 750V ac/dc
- Siemens 63A D3 Diazed Fuse, 750V ac/dc
- Siemens 35A D3 Diazed Fuse, 750V ac/dc
- Siemens 10A D3 Diazed Fuse, 750V ac/dc
- Siemens 25A D3 Diazed Fuse, 690V ac/dc
