Siemens 35A, 750 V ac, 750V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$453.28

(exc. GST)

$498.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$453.28$90.656

*price indicative

RS Stock No.:
163-276
Mfr. Part No.:
5SD608
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Diazed Fuse

Current Rating

35A

Bottle Fuse Size

D3

Voltage

750V ac, 750V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60947-2, RoHS, EAC, EN 60269 1, UKCA, CE

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is engineered for 750 V DC rail system protection, featuring a quick-response characteristic with a size classification of DIII and a current rating of 35A. Designed for semiconductor protection, it utilises a SILIZED fuse link in a DIAZED design. Operating under a classification of gG, it is capable of handling a breaking capacity of 8 kA at DC according to IEC standards.

Quick acting tripping for enhanced safety

Robust construction for reliable operation

Compact size with 78 g for easy installation

IP20 protection against dust

  • RS Stock No. 0167698
  • Mfr. Part No. 5SD602
1 Pack of 5
$321.82
  • RS Stock No. 0163278
  • Mfr. Part No. 5SD610
1 Pack of 5
$620.80
  • RS Stock No. 0163272
  • Mfr. Part No. 5SD604
1 Pack of 5
$314.09
  • RS Stock No. 0167697
  • Mfr. Part No. 5SD601
1 Pack of 5
$305.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy