Siemens 4A, 690 V ac, 690V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$425.35

(exc. GST)

$467.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$425.35$85.07

*price indicative

RS Stock No.:
167-685
Mfr. Part No.:
5SD8004
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

4A

Product Type

Diazed Fuse

Bottle Fuse Size

D3

Voltage

690V ac, 690V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Diameter

28mm

Length

70mm

Standards/Approvals

CE, IEC 60947-2, RoHS, UKCA, EAC

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is designed for cable and line protection, operating at a supply voltage of 690 V AC and 600 V DC. It belongs to the DIII size category according to EN 60269-1 and offers an operating class of gG for optimal performance. With a rated breaking capacity of 8 kA, it ensures reliable circuit protection and compliance with relevant standards, making it suitable for various electrical installations.

IP20 protection class

Compact design preferred vertical mounting

Screw adapter compatibility

1.2 W power loss

High humidity rated for operation and storage

  • RS Stock No. 0167694
  • Mfr. Part No. 5SD8035
1 Pack of 5
$652.68
  • RS Stock No. 0167688
  • Mfr. Part No. 5SD8010
1 Pack of 5
$479.39
  • RS Stock No. 0167691
  • Mfr. Part No. 5SD8020
1 Pack of 5
$532.40
  • RS Stock No. 0167696
  • Mfr. Part No. 5SD8063
1 Pack of 5
$941.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy