Siemens 63A, 750 V ac, 750V dc D3 Diazed Fuse
- RS Stock No.:
- 163-279
- Mfr. Part No.:
- 5SD611
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$708.58
(exc. GST)
$779.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.58 | $141.716 |
*price indicative
- RS Stock No.:
- 163-279
- Mfr. Part No.:
- 5SD611
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 750V ac, 750V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC, EN 60269 1, IEC 60947-2, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 750V ac, 750V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC, EN 60269 1, IEC 60947-2, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse is designed for protection in 750 V DC rail systems, featuring a quick-response characteristic and a size DIII according to EN 60269-1. It boasts a tripping characteristic class of quick-acting (F) and operates at a current rating of 63A. Additionally, the fuse link ensures high reliability with a breaking capacity current rated at 8 kA, making it suitable for a variety of applications where semiconductor protection is paramount.
Flexible mounting positions
IP20 protection class
Copper colour coding for easy identification
Related links
- Siemens 2A D3 Diazed Fuse, 750V ac/dc
- Siemens 4A D3 Diazed Fuse, 750V ac/dc
- Siemens 10A D3 Diazed Fuse, 750V ac/dc
- Siemens 50A D3 Diazed Fuse, 750V ac/dc
- Siemens 25A D3 Diazed Fuse, 750V ac/dc
- Siemens 35A D3 Diazed Fuse, 750V ac/dc
- Siemens 16A D3 Diazed Fuse, 750V ac/dc
- Siemens 63A D3 Diazed Fuse, 690V ac/dc
