Siemens 2A, 690 V ac, 690V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$425.35

(exc. GST)

$467.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$425.35$85.07

*price indicative

RS Stock No.:
167-684
Mfr. Part No.:
5SD8002
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

2A

Product Type

Diazed Fuse

Bottle Fuse Size

D3

Voltage

690V ac, 690V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Diameter

28mm

Length

70mm

Standards/Approvals

IEC 60947-2, RoHS, UKCA, CE, EAC

COO (Country of Origin):
SI
The Siemens DIAZED fuse ideally designed for cable and line protection. With an operating class of gG, it operates effectively up to 690 V AC and 600 V DC, ensuring reliability across a wide voltage range. The breaking capacity of this is rated at 8 kA according to IEC 60947-2, making it a robust choice for securing electrical circuits.

Versatile mounting

Compact 70 g weight

Colour coded with distinctive pink

Compatible with screw adapters and sleeves

  • RS Stock No. 0167691
  • Mfr. Part No. 5SD8020
1 Pack of 5
$532.40
  • RS Stock No. 0167694
  • Mfr. Part No. 5SD8035
1 Pack of 5
$652.68
  • RS Stock No. 0167690
  • Mfr. Part No. 5SD8016
1 Pack of 5
$464.13
  • RS Stock No. 0167688
  • Mfr. Part No. 5SD8010
1 Pack of 5
$479.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy