Siemens 63A, 690 V ac, 690V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$941.11

(exc. GST)

$1,035.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$941.11$188.222

*price indicative

RS Stock No.:
167-696
Mfr. Part No.:
5SD8063
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Diazed Fuse

Current Rating

63A

Bottle Fuse Size

D3

Voltage

690V ac, 690V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

70mm

Diameter

28mm

Standards/Approvals

CE, RoHS, IEC 60947-2, EAC, UKCA

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is designed for optimal protection of cables and lines, operating at a rated voltage of 690 V AC and 600 V DC. It features a robust breaking capacity of 8 kA, ensuring safety under high fault conditions. With an operating class of gG and a size classification of DIII, this product offers high reliability and versatility for various installation requirements.

Uses screw adapters or sleeves for easy installation

Flexible mounting position

Copper colour coding for easy identification

  • RS Stock No. 0163279
  • Mfr. Part No. 5SD611
1 Pack of 5
$708.58
  • RS Stock No. 0167690
  • Mfr. Part No. 5SD8016
1 Pack of 5
$464.13
  • RS Stock No. 0167688
  • Mfr. Part No. 5SD8010
1 Pack of 5
$479.39
  • RS Stock No. 0167693
  • Mfr. Part No. 5SD8025
1 Pack of 5
$606.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy