Siemens 10A, 690 V ac, 690V dc D3 Diazed Fuse
- RS Stock No.:
- 167-688
- Mfr. Part No.:
- 5SD8010
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$479.39
(exc. GST)
$527.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $479.39 | $95.878 |
*price indicative
- RS Stock No.:
- 167-688
- Mfr. Part No.:
- 5SD8010
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 10A | |
| Bottle Fuse Size | D3 | |
| Voltage | 690V ac, 690V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 28mm | |
| Length | 70mm | |
| Standards/Approvals | IEC 60947-2, RoHS, EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 10A | ||
Bottle Fuse Size D3 | ||
Voltage 690V ac, 690V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 28mm | ||
Length 70mm | ||
Standards/Approvals IEC 60947-2, RoHS, EAC, CE, UKCA | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse is designed for robust cable and line protection, with a rated voltage of 690 V AC and 600 V DC. It features a breaking capacity of 8 kA in accordance with IEC 60947-2 standard, ensuring reliable performance during overload conditions. Additionally, with an operating class of gG and a net weight of 70 g, this product combines efficiency with versatility, making it suitable for various installation scenarios.
Suitable for any mounting position
Red colour coding for easy identification
Minimal power loss of 1.4 W
Includes comprehensive support information
- RS Stock No. 0167694
- Mfr. Part No. 5SD8035
1 Pack of 5
$652.68
- RS Stock No. 0167685
- Mfr. Part No. 5SD8004
1 Pack of 5
$425.35
- RS Stock No. 0167691
- Mfr. Part No. 5SD8020
1 Pack of 5
$532.40
- RS Stock No. 0167696
- Mfr. Part No. 5SD8063
1 Pack of 5
$941.11
Related links
- Siemens 20A D3 Diazed Fuse, 690V ac/dc
- Siemens 63A D3 Diazed Fuse, 690V ac/dc
- Siemens 16A D3 Diazed Fuse, 690V ac/dc
- Siemens 4A D3 Diazed Fuse, 690V ac/dc
- Siemens 2A D3 Diazed Fuse, 690V ac/dc
- Siemens 35A D3 Diazed Fuse, 690V ac/dc
- Siemens 25A D3 Diazed Fuse, 690V ac/dc
- Siemens 10A D3 Diazed Fuse, 750V ac/dc












