Siemens 25A, 690 V ac, 690V dc D3 Diazed Fuse
- RS Stock No.:
- 167-693
- Mfr. Part No.:
- 5SD8025
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$606.40
(exc. GST)
$667.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $606.40 | $121.28 |
*price indicative
- RS Stock No.:
- 167-693
- Mfr. Part No.:
- 5SD8025
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 690V ac, 690V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 28mm | |
| Standards/Approvals | CE, IEC 60947-2, RoHS, EAC, UKCA | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 690V ac, 690V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 28mm | ||
Standards/Approvals CE, IEC 60947-2, RoHS, EAC, UKCA | ||
Length 70mm | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED fuse specifically designed for cable and line protection, operating within a voltage range of 690 V AC and 600 V DC. With a breaking capacity of 8 kA as per IEC 60947-2 standards, it ensures reliable protection against fault currents. Additionally, it features a unique tripping characteristic class and maintains a low power loss of just 2.3 W at rated current, enhancing its efficiency and durability.
IP20 protection class
Lightweight at 76 g
Yellow colour coding for easy identification
Related links
- Siemens 25A D3 Diazed Fuse, 750V ac/dc
- Siemens 10A D3 Diazed Fuse, 690V ac/dc
- Siemens 63A D3 Diazed Fuse, 690V ac/dc
- Siemens 20A D3 Diazed Fuse, 690V ac/dc
- Siemens 16A D3 Diazed Fuse, 690V ac/dc
- Siemens 4A D3 Diazed Fuse, 690V ac/dc
- Siemens 2A D3 Diazed Fuse, 690V ac/dc
- Siemens 35A D3 Diazed Fuse, 690V ac/dc
