Siemens 16A, 690 V ac, 690V dc D3 Diazed Fuse
- RS Stock No.:
- 167-690
- Mfr. Part No.:
- 5SD8016
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$464.13
(exc. GST)
$510.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $464.13 | $92.826 |
*price indicative
- RS Stock No.:
- 167-690
- Mfr. Part No.:
- 5SD8016
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 690V ac, 690V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 28mm | |
| Standards/Approvals | CE, UKCA, RoHS, EAC, IEC 60947-2 | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 690V ac, 690V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 28mm | ||
Standards/Approvals CE, UKCA, RoHS, EAC, IEC 60947-2 | ||
Length 70mm | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse is designed for robust cable and line protection, operating efficiently under alternating current up to 690 V and direct current up to 600 V. It features a breaking capacity of 8 kA at DC according to IEC 60947-2 standards, ensuring reliable fault interruption. The product is classified under size DIII as per EN 60269-1, making it a formidable choice for safeguarding electrical circuits.
Uses screw adapter or sleeves
Compact design with 71 g weight
1.8 W power loss
IP20 protection class
- RS Stock No. 0167696
- Mfr. Part No. 5SD8063
1 Pack of 5
$941.11
- RS Stock No. 0167691
- Mfr. Part No. 5SD8020
1 Pack of 5
$532.40
- RS Stock No. 0167688
- Mfr. Part No. 5SD8010
1 Pack of 5
$479.39
- RS Stock No. 0167680
- Mfr. Part No. 5SB2611
1 Pack of 25
$68.96
Related links
- Siemens 16A D3 Diazed Fuse, 750V ac/dc
- Siemens 10A D3 Diazed Fuse, 690V ac/dc
- Siemens 63A D3 Diazed Fuse, 690V ac/dc
- Siemens 20A D3 Diazed Fuse, 690V ac/dc
- Siemens 4A D3 Diazed Fuse, 690V ac/dc
- Siemens 2A D3 Diazed Fuse, 690V ac/dc
- Siemens 35A D3 Diazed Fuse, 690V ac/dc
- Siemens 25A D3 Diazed Fuse, 690V ac/dc












