Siemens 20A, 690 V ac, 690V dc D3 Diazed Fuse
- RS Stock No.:
- 167-691
- Mfr. Part No.:
- 5SD8020
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$532.40
(exc. GST)
$585.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $532.40 | $106.48 |
*price indicative
- RS Stock No.:
- 167-691
- Mfr. Part No.:
- 5SD8020
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 690V ac, 690V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 70mm | |
| Diameter | 28mm | |
| Standards/Approvals | IEC 60947-2, RoHS, CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 690V ac, 690V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 70mm | ||
Diameter 28mm | ||
Standards/Approvals IEC 60947-2, RoHS, CE, EAC, UKCA | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse is designed for effective cable and line protection, operating at an impressive supply voltage of 690 V for AC and 600 V for DC applications. It features a robust tripping characteristic class offering enhanced safety and reliability, alongside a significant breaking capacity of 8 kA, ensuring excellent performance under fault conditions. With a compact size classification of DIII according to EN 60269-1, this product is ideal for stringent electrical environments.
Uses screw adapter or sleeves for easy installation
Preferred vertical mounting position
Lightweight at 71 g for efficient handling
- RS Stock No. 0167694
- Mfr. Part No. 5SD8035
1 Pack of 5
$652.68
- RS Stock No. 0167690
- Mfr. Part No. 5SD8016
1 Pack of 5
$464.13
- RS Stock No. 0167688
- Mfr. Part No. 5SD8010
1 Pack of 5
$479.39
- RS Stock No. 0167684
- Mfr. Part No. 5SD8002
1 Pack of 5
$425.35












