Siemens 35A, 690 V ac, 690V dc D3 Diazed Fuse

Subtotal (1 pack of 5 units)*

$652.68

(exc. GST)

$717.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$652.68$130.536

*price indicative

RS Stock No.:
167-694
Mfr. Part No.:
5SD8035
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

35A

Product Type

Diazed Fuse

Bottle Fuse Size

D3

Voltage

690V ac, 690V ac

Series

SENTRON

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

70mm

Diameter

28mm

Standards/Approvals

RoHS, CE, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
SI
The Siemens DIAZED Fuse is designed for reliable cable and line protection, operating at a voltage of 690 V for AC and 600 V for DC applications. It is classified as an operating class gG and features a tripping characteristic. With a rated breaking capacity of 8 kA and a power loss of only 3.1 W under rated current, this product guarantees optimal performance and efficiency.

Suitable for AC and DC usage

Compact design for any orientation

IP20 protection

Lightweight at 76 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy