Siemens 35A, 440V ac, 500 V ac D3 Diazed Fuse
- RS Stock No.:
- 232-2056
- Mfr. Part No.:
- 5SB4111
- Brand:
- Siemens
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$195.23
(exc. GST)
$214.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 375 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $7.809 | $195.23 | - |
| 125 + | $7.028 | $175.70 | 10% |
*price indicative
- RS Stock No.:
- 232-2056
- Mfr. Part No.:
- 5SB4111
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 35A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 440V ac, 500V ac | |
| Series | SENTRON | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 35A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 440V ac, 500V ac | ||
Series SENTRON | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SI
The Siemens 5SB series is a SENTRON range diazed fuse link for cable and line protection, which operates on 500 V AC and 440 V DC and gG type operating class of the fuse link. It can be in any or preferably vertical mounting position.
Degree of protection IP20.
Operating class of the fuse link is gG.
- RS Stock No. 0259853
- Mfr. Part No. 288943 Z-D02/SE-35
1 Pack of 12
$11.05
- RS Stock No. 2322057
- Mfr. Part No. 5SB4211
Each (In a Pack of 25)
$4.186
- RS Stock No. 0167694
- Mfr. Part No. 5SD8035
1 Pack of 5
$685.31
- RS Stock No. 1818921
- Mfr. Part No. 35NZ02
Each
$9.09











