Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 800 μm Pin Diameter, Turquoise to 22 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$483.00

(exc. GST)

$531.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
1000 +$0.483$483.00

*price indicative

RS Stock No.:
254-4903
Mfr. Part No.:
3240249
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

800μm

Insulation Material

Copper

Colour

Turquoise

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Overall Length

14mm

Terminal Plating

Tin

Standards/Approvals

CSA Approval ID: 247397, CSAus Approval ID: 247397, CCSAUS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule of sleeve length 8 mm. The taped ferrules were developed specifically for the crimping machine CF 3000 -2,5.

Taped

0.34 mm²

Sleeve Length 8 mm

Color turquoise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy