Phoenix Contact, AI Insulated Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Turquoise
- RS Stock No.:
- 287-7888
- Mfr. Part No.:
- 3203053
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$18.40
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.184 | $18.40 |
*price indicative
- RS Stock No.:
- 287-7888
- Mfr. Part No.:
- 3203053
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Colour | Turquoise | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Overall Length | 8mm | |
| Series | AI | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Colour Turquoise | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Overall Length 8mm | ||
Series AI | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule has a sleeve length of 6 mm and is colored turquoise. It features a tin-plated coating applied through galvanic processes. Additionally, its components are free from silicone and halogen, ensuring compatibility with various applications and environmental considerations.
Material CU-DHP
Flammability rating according to UL 94 HB
Related links
- Phoenix Contact 6 mm Pin Length Yellow to 22 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
