Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 800 μm Pin Diameter, Turquoise to 22 AWG Wire Size

Subtotal (1 pack of 100 units)*

$12.90

(exc. GST)

$14.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$12.90$0.129

*price indicative

RS Stock No.:
608-305
Mfr. Part No.:
3241129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

800μm

Insulation Material

Polypropylene

Colour

Turquoise

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Overall Length

14.5mm

Terminal Plating

Tin

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is meticulously designed to ensure superior connectivity and reliability. With a contact range length of 10 mm and a sleeve length measuring 14.5 mm, it excels in both performance and versatility, making it suitable for various applications. Crafted from soft tin-plated electrolytic copper, this ferrule features a halogen-free plastic collar, promoting a safer and more environmentally friendly solution.

Optimised for flexible conductor connections up to specific cross sections

Ready for high performance applications across multiple industries

Free from silicone and halogen ensuring environmentally friendly usage

Supports efficient installation processes due to precise dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy