Phoenix Contact, 34-10 TQ-25000, AI 0 Insulated Bootlace Ferrule, 14.5 mm Pin Length, 800 μm Pin Diameter, Turquoise to

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
558-083
Mfr. Part No.:
2100142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

800μm

Insulation Material

Polypropylene

Colour

Turquoise

Pin Length

14.5mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Overall Length

14.5mm

Series

34-10 TQ-25000, AI 0

Terminal Plating

Tin

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Premium cable end sleeve provides a reliable connection for stranded conductors, specifically catering to small cross-sections up to 0.34 mm². Designed with precision, it features a plastic collar crafted from polypropylene and is compliant with established standards such as DIN 46228-1 and UL 486F. The soft tin-plated electrolytic copper ensures excellent conductivity while also offering durability under varying thermal conditions. The pastel turquoise colour adds a distinct aesthetic, ensuring easy identification in wire management systems. Ideal for professional settings requiring consistent performance, this ferrule is engineered for both short and long-term temperature stability, making it an essential component in high-quality electrical installations.

UL certified for guaranteed safety in electrical applications

Durable polypropylene collar provides added protection against wear

Designed for optimal performance across diverse temperature ranges

Free from hazardous materials, ensuring compliance with environmental standards

Offers effective insulation properties, enhancing electrical safety

Constructed to maintain a reliable connection over prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy