Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Brown to 26 AWG Wire Size
- RS Stock No.:
- 566-170
- Mfr. Part No.:
- 2100148
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.49
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.49 | $0.125 |
*price indicative
- RS Stock No.:
- 566-170
- Mfr. Part No.:
- 2100148
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Brown | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 10.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Brown | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 10.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers an optimal solution for ensuring reliable connections in electrical applications. Designed for stranded conductors and made from high-quality tin-plated electrolytic copper, it guarantees excellent conductivity. With a straightforward 'Easy Entry' design, this ferrule ensures swift installation and connection, enhancing overall efficiency.
Halogen free construction promotes environmentally friendly applications
Ability to withstand a temperature range of up to +120°C for diverse operational needs
Designed for stranded conductors accommodating various classifications
Compact dimensions facilitate efficient space management in installations
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 22 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Turquoise
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
