Phoenix Contact Insulated Ferrule, 14 mm Pin Length, 800 μm Pin Diameter, Blue to 24 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$483.00

(exc. GST)

$531.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
1000 +$0.483$483.00

*price indicative

RS Stock No.:
254-4904
Mfr. Part No.:
3240250
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

800μm

Insulation Material

Phosphorus Deoxidised Copper

Colour

Blue

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

24AWG

Overall Length

14mm

Terminal Plating

Tin Plated

Standards/Approvals

CSA

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule of sleeve length 8 mm and available in the main color ranges up to 2.5 mm². Can be used to wire all terminal blocks, especially those of the CLIPLINE complete system.

Available in the main color ranges up to 2.5 mm²

Sleeve Length 8 mm

Color blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy