Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Violet to 24 AWG Wire Size
- RS Stock No.:
- 535-465
- Mfr. Part No.:
- 2100146
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$14.68
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.68 | $0.147 |
*price indicative
- RS Stock No.:
- 535-465
- Mfr. Part No.:
- 2100146
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Violet | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 10.5mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Violet | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 10.5mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component for efficient electrical connections, designed to deliver reliability and performance. Crafted from soft tin-plated electrolytic copper, this cable end sleeve ensures optimal conductivity and durability. The ferrule boasts a sleek violet colour, which not only aids in quick identification but also meets rigorous industry standards. With its UL certification and compliance with DIN 46228-1 and UL 486F requirements, this product guarantees safety and excellence in various applications.
UL certified for guaranteed safety and compliance
Compatible with flexible conductors accommodating a wide range of wiring needs
Efficient design makes installation quick and straightforward
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 22 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Turquoise
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
