Phoenix Contact Insulated Ferrule, 5 mm Pin Length, 800 μm Pin Diameter, Silver to 24 AWG Wire Size
- RS Stock No.:
- 254-4878
- Mfr. Part No.:
- 3202465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$303.00
(exc. GST)
$333.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.303 | $303.00 |
*price indicative
- RS Stock No.:
- 254-4878
- Mfr. Part No.:
- 3202465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Copper | |
| Colour | Silver | |
| Pin Length | 5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA approval | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Copper | ||
Colour Silver | ||
Pin Length 5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 5mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSA approval | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of length 5 mm. The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper.
Length 5 mm
Color silver
Conductor cross section flexible max. 0.25 mm²
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
