Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 800 μm Pin Diameter, Yellow to 22 AWG Wire Size
- RS Stock No.:
- 567-383
- Mfr. Part No.:
- 2100139
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$11.19
(exc. GST)
$12.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.19 | $0.112 |
*price indicative
- RS Stock No.:
- 567-383
- Mfr. Part No.:
- 2100139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 12.5mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 12.5mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for precise electrical connections, ensuring reliability and safety in wiring applications. With a unique combination of advanced materials and design, it caters to various conductor cross-sections while complying with stringent industry standards. The product boasts a pink colour, enhancing visibility and providing aesthetic consistency in installations.
Colour coded for easy identification during assembly and maintenance
The item features a retention design that securely grips conductors ensuring reliable connections
Meets the requirements of both DIN 46228 1 and UL 486F standards for versatility
Packaged in quantities of 100 it offers convenience for bulk installations
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
