Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 800 μm Pin Diameter, Yellow to 24 AWG Wire Size
- RS Stock No.:
- 607-282
- Mfr. Part No.:
- 3240251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$53.69
(exc. GST)
$59.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.69 | $0.054 |
*price indicative
- RS Stock No.:
- 607-282
- Mfr. Part No.:
- 3240251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 12.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 12.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed for precise electrical connections, featuring a tapered design that enhances automation when utilised with the CF 3000-2.5 crimping device. Manufactured from soft tin-plated electrolytic copper, the ferrule ensures excellent conductivity and reliability in various applications. With a sleeve length specifically crafted to accommodate flexible conductors, it supports seamless integration into existing systems while adhering to stringent standards like DIN 46228-1 and UL 486F.
Robust construction withstands ambient conditions up to 120°C
Available in vibrant colours to aid in easy identification and organisation
Compatible with a range of accessories for tailored use in various settings
Manufactured in Germany ensuring high standards of quality and reliability
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
