Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 800 μm Pin Diameter, Yellow to 24 AWG Wire Size
- RS Stock No.:
- 535-296
- Mfr. Part No.:
- 3241128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.67
(exc. GST)
$13.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.67 | $0.127 |
*price indicative
- RS Stock No.:
- 535-296
- Mfr. Part No.:
- 3241128
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 14.5mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 14.5mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component designed to facilitate secure and efficient connections in electrical applications. Manufactured from soft tin-plated electrolytic copper, this ferrule ensures exceptional conductivity and longevity. Its unique combination of a polypropylene plastic collar and halogen-free construction not only adheres to stringent safety standards but also enhances usability.
Compatible with various wiring sizes for versatile applications
Designed to withstand a wide temperature range for increased durability
Lightweight design simplifies installation and handling
Manufactured in line with international standards for guaranteed quality
Related links
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 22 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Blue to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Silver to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
