Toshiba HN1C03F-B(TE85L,F) Dual NPN Bipolar Transistor, 300 mA, 20 V, 6-Pin SM

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-0590P
Mfr. Part No.:
HN1C03F-B(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SM

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

25 V

Maximum Operating Frequency

30 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy