Toshiba RN1901(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 6-Pin US
- RS Stock No.:
- 580-301
- Mfr. Part No.:
- RN1901(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 125 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 225 unit(s) shipping from 09 November 2026
- Plus 2,775 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.211 | $5.28 | - |
| 125 + | $0.205 | $5.13 | $0.75 |
*price indicative
- RS Stock No.:
- 580-301
- Mfr. Part No.:
- RN1901(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | US | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Series | RN1901 | |
| Length | 2mm | |
| Height | 900μm | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type US | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Series RN1901 | ||
Length 2mm | ||
Height 900μm | ||
Width 1.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-in Resistor, BRT Series 2in1 US6, Toshiba
Digital Transistors, Toshiba
- RS Stock No. 0580161
- Mfr. Part No. RN1403(TE85L,F)
- RS Stock No. 0580155
- Mfr. Part No. RN1401(TE85L,F)
- RS Stock No. 0580165
- Mfr. Part No. RN1402(TE85L,F)
- RS Stock No. 5406532
- Mfr. Part No. RN1105(TE85L,F)
Related links
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1415(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59






