Toshiba, RN1705(TE85L,F), Dual NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.0468, 5-Pin USV
- RS Stock No.:
- 756-0666P
- Mfr. Part No.:
- RN1705(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0666P
- Mfr. Part No.:
- RN1705(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | USV | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Common Emitter | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 0.0468 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Typical Input Resistor | 2.2 kΩ | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type USV | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Common Emitter | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 0.0468 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Typical Input Resistor 2.2 kΩ | ||
Related links
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- Toshiba HN4B101J(TE85L 1.2 A 5-Pin SMV
- Toshiba HN4B102J(TE85L 2 A 5-Pin SMV
- Toshiba HN1C03F-B(TE85L 300 mA 6-Pin SM
- Panasonic Dual NPN Digital Transistor 6-Pin SMini6
- ROHM EMG9T2R Dual NPN/NPN Digital Transistor 50 V, 5-Pin SOT-553
