Toshiba HN1C01FE-GR(T5L,F) Bipolar Transistor, 150 mA NPN, 50 V, 6-Pin ES
- RS Stock No.:
- 756-0584
- Mfr. Part No.:
- HN1C01FE-GR(T5L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.15
(exc. GST)
$3.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 170 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.315 | $3.15 | - |
| 20 - 40 | $0.309 | $3.09 | 1% |
| 50 - 90 | $0.301 | $3.01 | 4% |
| 100 - 190 | $0.294 | $2.94 | 6% |
| 200 + | $0.288 | $2.88 | 8% |
*price indicative
- RS Stock No.:
- 756-0584
- Mfr. Part No.:
- HN1C01FE-GR(T5L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | ES | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 100mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 80MHz | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 1.6mm | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type ES | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 100mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 80MHz | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 1.6mm | ||
Height 550μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
- RS Stock No. 8902636
- Mfr. Part No. 2SC3265-Y(TE85L,F)
- RS Stock No. 7560199
- Mfr. Part No. 2SA1971(TE12L,F)
- RS Stock No. 8962616
- Mfr. Part No. 2SA1162-GR,LF(T
- RS Stock No. 1445302
- Mfr. Part No. HN1A01FU-GR,LF(T
Related links
- Toshiba 2SC4738-GR(T5LT NPN Bipolar Transistor 50 V, 3-Pin SSM
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC4116-Y(F) Transistor 50 V, 3-Pin USM
- ROHM IMX1T110 Transistor 50 V, 6-Pin SOT-457
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-BL(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346








