Toshiba 2SA1971(TE12L,F) Bipolar Transistor, -500 mA PNP, -400 V, 3-Pin SC-62

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.64

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.864$8.64-
50 - 90$0.845$8.452%
100 - 240$0.816$8.165%
250 - 490$0.797$7.977%
500 +$0.778$7.789%

*price indicative

RS Stock No.:
756-0199
Mfr. Part No.:
2SA1971(TE12L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SC-62

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-400V

Minimum Operating Temperature

0°C

Minimum DC Current Gain hFE

140

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1W

Maximum Emitter Base Voltage VEBO

-7V

Maximum Transition Frequency ft

35MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.6mm

Height

1.6mm

Series

2SA1971

Width

4.2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

High Voltage Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy