Toshiba 2SC5810(TE12L,F) Bipolar Transistor, 1 A NPN, 50 V, 3-Pin SC-62
- RS Stock No.:
- 756-0290
- Mfr. Part No.:
- 2SC5810(TE12L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 320 unit(s) shipping from 09 November 2026
- Plus 370 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.749 | $7.49 | - |
| 50 - 90 | $0.732 | $7.32 | 2% |
| 100 - 240 | $0.715 | $7.15 | 4% |
| 250 - 490 | $0.698 | $6.98 | 6% |
| 500 + | $0.681 | $6.81 | 9% |
*price indicative
- RS Stock No.:
- 756-0290
- Mfr. Part No.:
- 2SC5810(TE12L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-62 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 4.2mm | |
| Series | 2SC5810 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-62 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 4.2mm | ||
Series 2SC5810 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5712(TE12L 3 A NPN 3-Pin SC-62
- Toshiba 2SA2059(TE12L -3 A PNP 3-Pin SC-62
- Toshiba 2SA1971(TE12L -500 mA PNP 3-Pin SC-62
- Toshiba N-Channel MOSFET 7.5 VF)
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- Toshiba 2SC6061(TE85L 1 A NPN 3-Pin TSM
- Toshiba 2SC2884-Y(F) NPN Transistor 30 V, 4-Pin SC-62
