Toshiba HN4B102J(TE85L,F) Dual NPN/PNP Transistor, 2 A, 30 V, 5-Pin SMV
- RS Stock No.:
- 756-0625
- Mfr. Part No.:
- HN4B102J(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 990 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.845 | $8.45 |
| 20 - 40 | $0.81 | $8.10 |
| 50 + | $0.778 | $7.78 |
*price indicative
- RS Stock No.:
- 756-0625
- Mfr. Part No.:
- HN4B102J(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
- RS Stock No. 7560622
- Mfr. Part No. HN4B101J(TE85L,F)
Each (In a Pack of 10)
$0.383
- RS Stock No. 7560580
- Mfr. Part No. HN1B04FU-Y(TE85L,F
Each (In a Pack of 10)
$0.153
- RS Stock No. 7560694
- Mfr. Part No. RN4602(TE85L,F)
Each (In a Pack of 10)
$0.30
- RS Stock No. 7560209
- Mfr. Part No. 2SA2065(TE85L,F)
Each (In a Pack of 10)
$0.357
Related links
- Toshiba HN4B101J(TE85L 1.2 A 5-Pin SMV
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- ToshibaF) 100 mA 50 V 2.2 kΩ 5-Pin USV
- Toshiba HN1C03F-B(TE85L 300 mA 6-Pin SM
- Toshiba 2SK2145-BL(TE85L Junction Type Type N-Channel Transistor 5-Pin SMV
- ROHM QSZ4TR Dual NPN/PNP Transistor 30 V, 5-Pin SOT-25






