Toshiba RN4902(TE85L,F) Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin US
- RS Stock No.:
- 580-654
- Mfr. Part No.:
- RN4902(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-654
- Mfr. Part No.:
- RN4902(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN/PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | US | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Base-Emitter Resistor | 10kΩ | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN/PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type US | ||
Mounting Type Surface Mount | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 10kΩ | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- ToshibaF) 100 mA 50 V 2.2 kΩ 5-Pin USV
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- Toshiba HN4B101J(TE85L 1.2 A 5-Pin SMV
- Toshiba HN4B102J(TE85L 2 A 5-Pin SMV
- Toshiba HN1C03F-B(TE85L 300 mA 6-Pin SM
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- Nexperia PEMD2 100 mA 6-Pin SSMini
