Nexperia BCV72,215 Transistor, 100 mA NPN, 60 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$207.00

(exc. GST)

$228.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.069$207.00
6000 - 9000$0.067$201.00
12000 +$0.066$198.00

*price indicative

RS Stock No.:
151-3361
Mfr. Part No.:
BCV72,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

0°C

Maximum Power Dissipation Pd

250mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.4mm

Series

BCV72

Length

3mm

Height

1mm

Automotive Standard

No

Transistors single NPN, A great choice of devices, and packages down to ultra-small sizes, Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are pefect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 for space-saving designs.

Ultra small 1006 sized SOT883 (SC-101) leadless package

Broad choice of SMD and leaded package options

Wide range of double and single functions

More than 300 different products

General purpose switching and amplification

NPN general purpose transistors, NPN transistor in a SOT23 plastic package.

Low current (max. 100 mA)

Low voltage (max. 60 V).

AEC-Q101 qualified

General purpose switching and amplification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy