Nexperia BC846B,215 Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$123.00

(exc. GST)

$135.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 408,000 unit(s) shipping from 16 December 2026
  • Plus 27,000 unit(s) shipping from 03 February 2027
  • Plus 3,000 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.041$123.00-
6000 - 9000$0.04$120.002%
12000 +$0.039$117.004%

*price indicative

RS Stock No.:
103-5677
Mfr. Part No.:
BC846B,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

500mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Height

1.1mm

Width

2.5mm

Series

BC846x

Standards/Approvals

RoHS

Automotive Standard

No

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


  • RS Stock No. 4367925
  • Mfr. Part No. BC846B,215
Each (In a Pack of 50)
$0.191
  • RS Stock No. 4842268P
  • Mfr. Part No. BC846,215
Each (Supplied on a Reel)
$0.194
  • RS Stock No. 1035698
  • Mfr. Part No. BC846,215
Each (On a Reel of 3000)
$0.06
  • RS Stock No. 4842268
  • Mfr. Part No. BC846,215
Each (In a Pack of 50)
$0.118

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy